Part Details for ML7001-01MB by OKI Electric Industry Co Ltd
Overview of ML7001-01MB by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-901MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0805USB-901MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0603USB-601MBC | Coilcraft Inc | Data Line Filter, 2 Function(s) |
Part Details for ML7001-01MB
ML7001-01MB CAD Models
ML7001-01MB Part Data Attributes
|
ML7001-01MB
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML7001-01MB
OKI Electric Industry Co Ltd
PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO20, 0.95 MM PITCH, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 5 mm |