Part Details for ML7G by BOYD Laconia
Overview of ML7G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ML7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-ML7G-ND
|
DigiKey | ML7G Min Qty: 2243 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2856 / $0.8028 | Buy Now |
DISTI #
000000000006350951
|
Sager | Heat Sinks Channel Heat Sink for TO220, TO220 Single Gauge, Vertical, 24 Degree C/W, 19H Min Qty: 6000 | 0 |
|
$0.3717 | Buy Now |
Part Details for ML7G
ML7G CAD Models
ML7G Part Data Attributes
|
ML7G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
ML7G
BOYD Laconia
Heat Sink, 24ohm, Fin, U, Transverse, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 19 mm | |
Length | 20 mm | |
Profile | U | |
Thermal Resistance | 24 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 8.8 mm |