Part Details for ML97/50WPINS by BOYD Laconia
Overview of ML97/50WPINS by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML97/50WPINS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-ML97/50WPINS
|
Mouser Electronics | Heat Sinks Heat Sink TO218, TO220, Vertical, 4.5 Degree Thermal Resistance, 50mm H, 50 Pins RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
DISTI #
000000000006350954
|
Sager | Heat Sinks Heat Sink TO218, TO220, Vertical, 4.5 Degree Thermal Resistance, 50mm H, 50 Pins Min Qty: 432 | 0 |
|
$1.6700 | Buy Now |