Part Details for MLB-160808-0600A-N2 by MagLayers Scientific-Technics Co Ltd
Overview of MLB-160808-0600A-N2 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLB-160808-0600A-N2
MLB-160808-0600A-N2 CAD Models
MLB-160808-0600A-N2 Part Data Attributes:
|
MLB-160808-0600A-N2
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MLB-160808-0600A-N2
MagLayers Scientific-Technics Co Ltd
Passive Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.15 A | |
Width | 0.8 mm |