Part Details for MLD1N06CL by Motorola Mobility LLC
Overview of MLD1N06CL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLD1N06CL
MLD1N06CL CAD Models
MLD1N06CL Part Data Attributes
|
MLD1N06CL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLD1N06CL
Motorola Mobility LLC
1A, 59V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN BIPOLAR TRANSISTOR, DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 59 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 1.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 11 ns | |
Turn-on Time-Max (ton) | 8 ns |
Alternate Parts for MLD1N06CL
This table gives cross-reference parts and alternative options found for MLD1N06CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLD1N06CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLD1N06CLT4 | 1A, 59V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MLD1N06CL vs MLD1N06CLT4 |
MLD1N06CLT4G | Single N-Channel Power MOSFET with Voltage Clamp, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MLD1N06CL vs MLD1N06CLT4G |
MLD1N06CLT4 | Single N-Channel Power MOSFET with Voltage Clamp, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MLD1N06CL vs MLD1N06CLT4 |