-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180200-1-ND
|
DigiKey | FIXED IND 470NH 1.2A 120MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
974 In Stock |
|
$0.1107 / $0.3100 | Buy Now |
DISTI #
MLD2012SR47TTD25
|
Avnet Americas | Inductor for Power Circuits Multilayer Ferrite 0.47uH 2-Pin SMD T/R - Tape and Reel (Alt: MLD2012SR47TTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1344 | Buy Now |
DISTI #
810-MLD2012SR47TTD25
|
Mouser Electronics | Power Inductors - SMD 2012 0.47uH 20% 2MHz AEC-Q200 RoHS: Compliant | 3677 |
|
$0.0980 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0988 | Buy Now |
DISTI #
MLD2012SR47TTD25
|
Avnet Americas | Inductor for Power Circuits Multilayer Ferrite 0.47uH 2-Pin SMD T/R - Tape and Reel (Alt: MLD2012SR47TTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1344 | Buy Now |
DISTI #
MLD2012SR47TTD25
|
Avnet Americas | Inductor for Power Circuits Multilayer Ferrite 0.47uH 2-Pin SMD T/R - Tape and Reel (Alt: MLD2012SR47TTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLD2012SR47TTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLD2012SR47TTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |