Part Details for MLD2N06CLT4 by Motorola Mobility LLC
Overview of MLD2N06CLT4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MLD2N06CLT4
MLD2N06CLT4 CAD Models
MLD2N06CLT4 Part Data Attributes
|
MLD2N06CLT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MLD2N06CLT4
Motorola Mobility LLC
2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN BIPOLAR TRANSISTOR, DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 58 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 13000 ns | |
Turn-on Time-Max (ton) | 6500 ns |
Alternate Parts for MLD2N06CLT4
This table gives cross-reference parts and alternative options found for MLD2N06CLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLD2N06CLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLD2N06CL | 2A, 58V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C, DPAK-3 | onsemi | MLD2N06CLT4 vs MLD2N06CL |
MLD2N06CLT4G | 62 V, 2.0 A 400 mOhm Single N-Channel Power MOSFET with Voltage Clamp, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MLD2N06CLT4 vs MLD2N06CLT4G |
MLD2N06CLT4 | 62 V, 2.0 A 400 mOhm Single N-Channel Power MOSFET with Voltage Clamp, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MLD2N06CLT4 vs MLD2N06CLT4 |