There are no models available for this part yet.
Overview of MLDM1L-31CS-6K5-18P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1431CS8#PBF | Analog Devices | Progmable Ref | |
LTC1565-31CS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph |
Price & Stock for MLDM1L-31CS-6K5-18P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK5905
|
Newark | Mldm1L-31Cs-6K5-18P |Glenair MLDM1L-31CS-6K5-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$503.9600 / $1,625.2700 | Buy Now | |
DISTI #
MLDM1L-31CS-6K5-18
|
Avnet Americas | Cable Assembly Low Profile Back to Back Metal Shell 26AWG 0.457m 31 Position Micro-D Subminiature to 31 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MLDM1L-31CS-6K5-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MLDM1L31CS6K518P
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$954.1200 | Order Now | |
DISTI #
77996670
|
Verical | MLDM1L-31CS-6K5-18P Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$398.8333 / $1,543.4615 | Buy Now | |
DISTI #
GLEMLDM1L-31CS-6K5-18P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$888.2069 / $1,529.6613 | Buy Now | |
JRH Electronics | 0 |
|
$4.4308 / $5.4769 | Buy Now |
CAD Models for MLDM1L-31CS-6K5-18P by Glenair Inc
Part Data Attributes for MLDM1L-31CS-6K5-18P by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Conductor Finish
|
SILVER
|
Connector Side1
|
PIN CONNECTOR
|
Connector Side2
|
SOCKET CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
EXTRUDED PTFE
|
MIL Conformance
|
YES
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|