Part Details for MLDM2L-15CS-6J1-6B by Glenair Inc
Overview of MLDM2L-15CS-6J1-6B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MLDM2L-15CS-6J1-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0740
|
Newark | Connector |Glenair MLDM2L-15CS-6J1-6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$291.2100 / $939.1500 | Buy Now |
DISTI #
3937-MLDM2L-15CS-6J1-6B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$978.5540 / $1,646.5400 | Buy Now |
DISTI #
MLDM2L-15CS-6J1-6B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-15CS-6J1-6B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
631-MLDM2L15CS6J1-6B
|
Mouser Electronics | D-Sub Micro-D Connectors 50+ start 3 weeks AOC | 0 |
|
$551.3200 | Order Now |
DISTI #
77977773
|
Verical | D-Sub Micro-D Connectors Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$230.4615 / $361.8205 | Buy Now |
DISTI #
71048646
|
Verical | D-Sub Micro-D Connectors Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$361.8205 / $891.8718 | Buy Now |
DISTI #
GLEMLDM2L-15CS-6J1-6B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$513.2359 / $883.8975 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 16 |
|
$636.0600 / $1,070.2500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$978.5530 / $1,646.5400 | Buy Now |