MLDM2L-37SCBRP-.110-527
Glenair Inc
Description: D Microminiature Connector, 37 Contact(s), Female, Solder Terminal,

Overview of MLDM2L-37SCBRP-.110-527 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for MLDM2L-37SCBRP-.110-527 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MLDM2L-37SCBRP-.11
Avnet Americas Conn Micro D-Subminiature F 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MLDM2L-37SCBRP-.11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 139 Factory Stock
RFQ
Bristol Electronics   10
RFQ

CAD Models for MLDM2L-37SCBRP-.110-527 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLDM2L-37SCBRP-.110-527 by Glenair Inc

MLDM2L-37SCBRP-.110-527
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Additional Feature
STANDARD : MIL-DTL-83513
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. MLDM2L-37SCBRP-.110-527
    Glenair Inc
    D Microminiature Connector, 37 Contact(s), Female, Solder Terminal,
    VS

Related Parts for MLDM2L-37SCBRP-.110-527

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLDM2L-37SCBRP-.110-527 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLDM2L-37SCBRP-.110-527 by Glenair Inc

Select Manufacturer
Which Manufacturer of MLDM2L-37SCBRP-.110-527 would you like to use for your alert(s)?
  • Please alert me when MLDM2L-37SCBRP-.110-527 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLDM2L-37SCBRP-.110-527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLDM2L-37SCBRP-.110-527 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLDM2L-37SCBRP-.110-527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLDM2L-37SCBRP-.110-527.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLDM2L-37SCBRP-.110-527 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: