MLE-166-01-G-DV
Samtec Inc
Description: Board Connector

Overview of MLE-166-01-G-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MLE-166-01-G-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SAM1132-66-ND
DigiKey CONN RCPT 132POS 0.039 GOLD SMD Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # MLE-166-01-G-DV
Avnet Americas Conn Socket Strip SKT 132 POS 1mm Solder ST SMD - Bulk (Alt: MLE-166-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 125 $13.6800
  • 500 $12.4400
  • 1,000 $11.8100
  • 5,000 $10.2400
  • 10,000 $9.5800
$9.5800 / $13.6800 Buy Now
DISTI # 000000000003208256
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 125 $13.6800
  • 500 $12.4400
  • 1,000 $11.8100
  • 5,000 $10.2400
  • 10,000 $9.5800
$9.5800 / $13.6800 Buy Now

CAD Models for MLE-166-01-G-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLE-166-01-G-DV by Samtec Inc

MLE-166-01-G-DV
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Want to compare parts?
  1. MLE-166-01-G-DV
    Samtec Inc
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLE-166-01-G-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLE-166-01-G-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of MLE-166-01-G-DV would you like to use for your alert(s)?
  • Please alert me when MLE-166-01-G-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLE-166-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLE-166-01-G-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLE-166-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLE-166-01-G-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLE-166-01-G-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: