-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4198
|
Newark | Multilayer Inductor, 0.68Uh, 0.045A/0402 Rohs Compliant: Yes |Tdk MLF1005GR68KT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9200 |
|
$0.1170 / $0.1530 | Buy Now |
DISTI #
75X8297
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 45Ma, 0.68 H, 550M/Tape And Reel Rohs Compliant: Yes |Tdk MLF1005GR68KT000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15697-1-ND
|
DigiKey | FIXED IND 680NH 45MA 550MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19839 In Stock |
|
$0.0688 / $0.2300 | Buy Now |
DISTI #
MLF1005GR68KT000
|
Avnet Americas | MLF1005GR68KT000 - Tape and Reel (Alt: MLF1005GR68KT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-MLF1005GR68KT000
|
Mouser Electronics | RF Inductors - SMD 1mm x 0.5mm x 0.5mm -55 to +125 degC 45mA 0.68?H 550mohm RoHS: Compliant | 15209 |
|
$0.0680 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0734 | Buy Now |
DISTI #
C1S741000800172
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 680nH 10% 10MHz 30Q-Factor Ferrite 45mA 550mOhm DCR 0402 T/R RoHS: Compliant Container: Cut Tape | 5574 |
|
$0.0601 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005GR68KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005GR68KT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.045 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for MLF1005GR68KT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1005GR68KT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1005GR68KTD25 | General Purpose Inductor, | TDK Corporation | MLF1005GR68KT000 vs MLF1005GR68KTD25 |