-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8311
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 180Ma, 0.1 H, 510M/Tape And Reel |Tdk MLF1005VR10KT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15701-1-ND
|
DigiKey | FIXED IND 100NH 180MA 510MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1562 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
MLF1005VR10KT000
|
Avnet Americas | MLF1005VR10KT000 - Tape and Reel (Alt: MLF1005VR10KT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
810-MLF1005VR10KT000
|
Mouser Electronics | RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.1?H, 510mO RoHS: Compliant | 11953 |
|
$0.0770 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0734 | Buy Now |
DISTI #
32417322
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.1uH 10% 25MHz 10Q-Factor Ferrite 0.18A 0.51Ohm DCR 0402 T/R Min Qty: 711 Package Multiple: 1 | Americas - 9975 |
|
$0.0414 / $0.0440 | Buy Now |
DISTI #
MLF1005VR10KT000
|
Avnet Americas | MLF1005VR10KT000 - Tape and Reel (Alt: MLF1005VR10KT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
C1S741000800242
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 9975 |
|
$0.0331 / $0.0380 | Buy Now |
DISTI #
2491613
|
Farnell | INDUCTOR, 0.1UH, 10%, 0.001A, 450MHZ RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0003 | Buy Now |
DISTI #
2491613RL
|
Farnell | INDUCTOR, 0.1UH, 10%, 0.001A, 450MHZ RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005VR10KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005VR10KT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |