-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8314
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 180Ma, 0.15 H, 630M/Tape And Reel |Tdk MLF1005VR15JT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9509-1-ND
|
DigiKey | FIXED IND 150NH 180MA 630MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
MLF1005VR15JT000
|
Avnet Americas | Multilayer Inductor, 150 nH, 390 Milliohm, ± 5%, 650 MHz, 180 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLF1005VR15JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
810-MLF1005VR15JT000
|
Mouser Electronics | RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.15?H, 630mO RoHS: Compliant | 7691 |
|
$0.0770 / $0.1900 | Buy Now |
|
Future Electronics | Fixed Inductors .15 UH 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0805 / $0.0849 | Buy Now |
DISTI #
MLF1005VR15JT000
|
Avnet Americas | Multilayer Inductor, 150 nH, 390 Milliohm, ± 5%, 650 MHz, 180 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLF1005VR15JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
MLF1005VR15JT000
|
Avnet Americas | Multilayer Inductor, 150 nH, 390 Milliohm, ± 5%, 650 MHz, 180 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MLF1005VR15JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0997 | Buy Now |
|
Perfect Parts Corporation | 46234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005VR15JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005VR15JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.63 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |