-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4207
|
Newark | Multilayer Inductor, 0.27Uh, 0.15A, 0402 Rohs Compliant: Yes |Tdk MLF1005VR27JT000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2898 |
|
$0.1100 / $0.1410 | Buy Now |
DISTI #
75X8320
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 150Ma, 0.27 H, 910M/Tape And Reel Rohs Compliant: Yes |Tdk MLF1005VR27JT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9512-1-ND
|
DigiKey | FIXED IND 270NH 150MA 910MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10680 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
MLF1005VR27JT000
|
Avnet Americas | MLF1005VR27JT000 - Tape and Reel (Alt: MLF1005VR27JT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 | Buy Now |
DISTI #
810-MLF1005VR27JT000
|
Mouser Electronics | RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 150mA, 0.27?H, 910mohm RoHS: Compliant | 32 |
|
$0.0770 / $0.2300 | Buy Now |
DISTI #
V72:2272_06591543
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 0.27uH 5% 25MHz 15Q-Factor Ferrite 0.15A 0.91Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 5199 |
|
$0.0860 / $0.2295 | Buy Now |
|
Future Electronics | MLF Series 0402 270 nH ±5 % Tol. 150 mA Magnetic Shielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0699 / $0.0737 | Buy Now |
DISTI #
60167553
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.27uH 5% 25MHz 15Q-Factor Ferrite 0.15A 0.91Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2146 | Americas - 5199 |
|
$0.0860 / $0.1557 | Buy Now |
DISTI #
32635860
|
Verical | Inductor General Purpose Shielded Multi-Layer 0.27uH 5% 25MHz 15Q-Factor Ferrite 0.15A 0.91Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1073 Package Multiple: 1 | Americas - 1770 |
|
$0.0291 | Buy Now |
|
Bristol Electronics | 1268 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1005VR27JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1005VR27JT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.91 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 260 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |