-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1159
|
Newark | Inductor, Aec-Q200, 2.2Uh, 80Mhz, 0603 Rohs Compliant: Yes |Tdk MLF1608A2R2JTD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7299 |
|
$0.1570 / $0.2180 | Buy Now |
DISTI #
23X6973
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 30Ma, 2.2 H, 1/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608A2R2JTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16925-1-ND
|
DigiKey | FIXED IND 2.2UH 30MA 1 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15011 In Stock |
|
$0.0909 / $0.2600 | Buy Now |
DISTI #
MLF1608A2R2JTD25
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 450 Milliohm, ± 5%, 120 MHz, 30 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A2R2JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
810-MLF1608A2R2JTD25
|
Mouser Electronics | RF Inductors - SMD 2.2uH 1.0ohms 30mA +/-5% Fer AEC-Q200 RoHS: Compliant | 6975 |
|
$0.0920 / $0.2800 | Buy Now |
DISTI #
V72:2272_06591647
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 2.2uH 5% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1813 Container: Cut Strips | Americas - 7686 |
|
$0.0825 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0840 | Buy Now |
DISTI #
MLF1608A2R2JTD25
|
TTI | RF Inductors - SMD 2.2uH 1.0ohms 30mA +/-5% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0880 | Buy Now |
DISTI #
MLF1608A2R2JTD25
|
Avnet Americas | Multilayer Inductor, 2.2 uH, 450 Milliohm, ± 5%, 120 MHz, 30 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A2R2JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
MLF1608A2R2JTD25
|
TME | Inductor: ferrite, SMD, 0603, 2.2uH, 30mA, 1Ω, Q: 55, ftest: 120MHz Min Qty: 4000 | 0 |
|
$0.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608A2R2JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608A2R2JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.03 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLF1608A2R2JTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608A2R2JTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1608A2R2JT | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLF1608A2R2JTD25 vs MLF1608A2R2JT |