Part Details for MLF1608A2R2K by TDK Corporation
Overview of MLF1608A2R2K by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MLF1608A2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R RoHS: Compliant |
2824 In Stock |
|
$0.0415 / $0.0604 | Buy Now |
DISTI #
30592145
|
Verical | Inductor General Purpose Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 826 Package Multiple: 1 | Americas - 4000 |
|
$0.0355 / $0.0379 | Buy Now |
|
Bristol Electronics | 8200 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 10±% | 3010 |
|
$0.0567 / $0.1260 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 10±% | 2572 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 10±% | 6560 |
|
$0.0434 / $0.2170 | Buy Now |
DISTI #
MLF1608A2R2KTA00
|
TTI | RF Inductors - SMD 2.2 UH 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
C1S741000284295
|
Chip1Stop | Ind General Purpose Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 0603 RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0284 / $0.0328 | Buy Now |
Part Details for MLF1608A2R2K
MLF1608A2R2K CAD Models
MLF1608A2R2K Part Data Attributes
|
MLF1608A2R2K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608A2R2K
TDK Corporation
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |