MLF1608A2R7MTD25
TDK Corporation
Description: General Purpose Inductor,

Overview of MLF1608A2R7MTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF1608A2R7MTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X6978
Newark 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 30Ma, 2.7 H, 1.15/Tape And Reel |Tdk MLF1608A2R7MTD25 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-16930-2-ND
DigiKey FIXED IND 2.7UH 30MA 1.15OHM SMD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0849
$0.0849 Buy Now
DISTI # MLF1608A2R7MTD25
Avnet Americas MLF1608A2R7MTD25 - Tape and Reel (Alt: MLF1608A2R7MTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0592
$0.0592 Buy Now
DISTI # 810-MLF1608A2R7MTD25
Mouser Electronics RF Inductors - SMD 2.7uH 1.15ohms 30mA +/-20% Fer AEC-Q200 RoHS: Compliant 0
  • 1 $0.2200
  • 10 $0.1840
  • 100 $0.1320
  • 1,000 $0.0900
  • 4,000 $0.0750
  • 8,000 $0.0710
  • 24,000 $0.0700
  • 48,000 $0.0690
  • 100,000 $0.0680
$0.0680 / $0.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0647
$0.0647 Buy Now
DISTI # MLF1608A2R7MTD25
TTI RF Inductors - SMD 2.7uH 1.15ohms 30mA +/-20% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0670
$0.0670 Buy Now

CAD Models for MLF1608A2R7MTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLF1608A2R7MTD25 by TDK Corporation

MLF1608A2R7MTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0603
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.15 Ω
Inductance-Nom (L)
2.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.03 A
Reference Standard
AEC-Q200
Self Resonance Frequency
70 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 1 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
20%
Want to compare parts?
  1. MLF1608A2R7MTD25
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF1608A2R7MTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF1608A2R7MTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF1608A2R7MTD25 would you like to use for your alert(s)?
  • Please alert me when MLF1608A2R7MTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF1608A2R7MTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF1608A2R7MTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF1608A2R7MTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF1608A2R7MTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF1608A2R7MTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: