-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8344
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 30Ma, 3.9 H, 1.45/Tape And Reel |Tdk MLF1608A3R9KTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1020-2-ND
|
DigiKey | FIXED IND 3.9UH 30MA 1.45OHM SMD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0595 | Buy Now |
DISTI #
MLF1608A3R9KTA00
|
Avnet Americas | Multilayer Inductor, 3.9 uH, 650 Milliohm, ± 10%, 90 MHz, 30 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A3R9KTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
810-MLF1608A3R9KTA00
|
Mouser Electronics | RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 30mA, 3.9?H, 1.45ohm RoHS: Compliant | 0 |
|
$0.0480 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0454 | Buy Now |
DISTI #
MLF1608A3R9KTA00
|
Avnet Americas | Multilayer Inductor, 3.9 uH, 650 Milliohm, ± 10%, 90 MHz, 30 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608A3R9KTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
|
NexGen Digital | 4000 |
|
RFQ | ||
DISTI #
MLF1608A3R9KTA00
|
Avnet Abacus | Multilayer Inductor, 3.9 uH, 650 Milliohm, � 10%, 90 MHz, 30 mA, 0603 [1608 Metric] (Alt: MLF1608A3R9KTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 3.9UH 30MA 1.45 OHM | 16500 |
|
RFQ | |
DISTI #
C1S741000148823
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 3.9uH 10% 10MHz 35Q-Factor Ferrite 30mA 1.45Ohm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0323 / $0.0342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608A3R9KTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608A3R9KTA00
TDK Corporation
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.45 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |