MLF1608C270MTD00
TDK Corporation
Description: General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE

Overview of MLF1608C270MTD00 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF1608C270MTD00 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75X8355
Newark 1.6Mm X 0.8Mm X 0.8Mm, -40 To +85 Degc, 2Ma, 27 H, 1.8/Tape And Reel |Tdk MLF1608C270MTD00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-6231-1-ND
DigiKey FIXED IND 27UH 2MA 1.8 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 156
In Stock
  • 1 $0.1500
  • 10 $0.1230
  • 25 $0.1132
  • 50 $0.0998
  • 100 $0.0873
  • 250 $0.0832
  • 500 $0.0782
  • 1,000 $0.0599
  • 4,000 $0.0581
$0.0581 / $0.1500 Buy Now
DISTI # MLF1608C270MTD00
Avnet Americas Ind Power Shielded Multi-Layer 27uH 20% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R - Tape and Reel (Alt: MLF1608C270MTD00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0394
$0.0394 Buy Now
DISTI # 810-MLF1608C270MTD00
Mouser Electronics RF Inductors - SMD 27 UH 20% RoHS: Compliant 0
  • 1 $0.1500
  • 10 $0.1230
  • 100 $0.0880
  • 1,000 $0.0600
  • 4,000 $0.0490
  • 8,000 $0.0460
  • 24,000 $0.0450
  • 48,000 $0.0440
  • 100,000 $0.0430
$0.0430 / $0.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0431
$0.0431 Buy Now
DISTI # MLF1608C270MTD00
TTI RF Inductors - SMD 27 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0430
$0.0430 Buy Now

CAD Models for MLF1608C270MTD00 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLF1608C270MTD00 by TDK Corporation

MLF1608C270MTD00
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0603
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.8 Ω
Inductance-Nom (L)
27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.002 A
Self Resonance Frequency
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. MLF1608C270MTD00
    TDK Corporation
    General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF1608C270MTD00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF1608C270MTD00 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF1608C270MTD00 would you like to use for your alert(s)?
  • Please alert me when MLF1608C270MTD00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF1608C270MTD00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF1608C270MTD00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF1608C270MTD00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF1608C270MTD00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF1608C270MTD00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: