Part Details for MLF1608DR22JT000 by TDK Epcos
Overview of MLF1608DR22JT000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF1608DR22JT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA 220nH 5% 300m 0603 Inductors (SMD) ROHS | 3850 |
|
$0.0188 / $0.0336 | Buy Now |