Part Details for MLF1608DR68K by TDK Corporation
Overview of MLF1608DR68K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF1608DR68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5631
|
Newark | General Purpose Inductor, 0.68Uh, 10%, 1 Element, Ferrite-Core, Smd |Tdk MLF1608DR68K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Shielded Multi-Layer 680nH 10% 25MHz 15Q-Factor Ferrite 70mA 1.25Ohm DCR 0603 T/R RoHS: Compliant |
2590 In Stock |
|
$0.0397 / $0.1131 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.0784 / $0.4480 | Buy Now | |
DISTI #
MLF1608DR68KTA00
|
TTI | RF Inductors - SMD .68 UH 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0560 / $0.0600 | Buy Now |
Part Details for MLF1608DR68K
MLF1608DR68K CAD Models
MLF1608DR68K Part Data Attributes
|
MLF1608DR68K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608DR68K
TDK Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MLF1608DR68K
This table gives cross-reference parts and alternative options found for MLF1608DR68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608DR68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0603HTTER68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | MLF1608DR68K vs MCI0603HTTER68K |
L0603S681K | 1 ELEMENT, 0.68 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Rakon Limited | MLF1608DR68K vs L0603S681K |
MLF0603-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | TDK Corporation | MLF1608DR68K vs MLF0603-R68K |
MCI0603HTEDR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF1608DR68K vs MCI0603HTEDR68K |
LQG11NR68K00B1 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | MLF1608DR68K vs LQG11NR68K00B1 |