-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4228
|
Newark | Multilayer Inductor, 10Uh, 0.01A, 0603 Rohs Compliant: Yes |Tdk MLF1608E100MTD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3820 |
|
$0.1290 / $0.1800 | Buy Now |
DISTI #
23X7039
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 10Ma, 10 H, 1.7/Tape And Reel Rohs Compliant: Yes |Tdk MLF1608E100MTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173916-1-ND
|
DigiKey | FIXED IND 10UH 10MA 1.7 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34 In Stock |
|
$0.0724 / $0.2200 | Buy Now |
DISTI #
MLF1608E100MTD25
|
Avnet Americas | Multilayer Inductor, 10 uH, 10 Ohm, ± 20%, 50 MHz, 10 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608E100MTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
810-MLF1608E100MTD25
|
Mouser Electronics | RF Inductors - SMD 10uH 1.7ohms 10mA +/-20% Fer AEC-Q200 RoHS: Compliant | 4005 |
|
$0.0750 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0647 | Buy Now |
DISTI #
MLF1608E100MTD25
|
Avnet Americas | Multilayer Inductor, 10 uH, 10 Ohm, ± 20%, 50 MHz, 10 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MLF1608E100MTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
3648174
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 10UH, 0.01A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3820 |
|
$0.0945 / $0.1942 | Buy Now |
DISTI #
3648174RL
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 10UH, 0.01A, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3820 |
|
$0.0945 / $0.1396 | Buy Now |
DISTI #
3648174RL
|
Farnell | MULTILAYER INDUCTOR, 10UH, 0.01A, 0603 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 3820 |
|
$0.0923 / $0.1419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608E100MTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608E100MTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.01 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |