-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8385
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 10Ma, 12 H, 1.8/Tape And Reel |Tdk MLF1608E120MTD00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6246-1-ND
|
DigiKey | FIXED IND 12UH 10MA 1.8 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6812 In Stock |
|
$0.0404 / $0.1000 | Buy Now |
DISTI #
MLF1608E120MTD00
|
Avnet Americas | MLF1608E120MTD00 - Tape and Reel (Alt: MLF1608E120MTD00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 | Buy Now |
DISTI #
810-MLF1608E120MTD00
|
Mouser Electronics | RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm -55 to +125 degC 10mA 12?H 1.8ohm RoHS: Compliant | 2479 |
|
$0.0420 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0431 | Buy Now |
DISTI #
54691823
|
Verical | Inductor General Purpose Shielded Multi-Layer 12uH 20% 2MHz 30Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 444 Package Multiple: 1 | Americas - 8000 |
|
$0.0453 / $0.0705 | Buy Now |
DISTI #
C1S741000149707
|
Chip1Stop | Inductor RF Chip Shielded Multi-Layer 12uH 20% 2MHz 30Q-Factor Ferrite 10mA 1.8Ohm DCR 0603 Punched Paper T/R RoHS: Compliant Container: Cut Tape | 8000 |
|
$0.0362 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF1608E120MTD00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF1608E120MTD00
TDK Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.01 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLF1608E120MTD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF1608E120MTD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1608E120MTD25 | General Purpose Inductor, | TDK Corporation | MLF1608E120MTD00 vs MLF1608E120MTD25 |