MLF18FTC150K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF

Overview of MLF18FTC150K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Electronic Manufacturing

Price & Stock for MLF18FTC150K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MLF18FTC150KCT-ND
DigiKey RES 150K OHM 1% 1/8W MELF 0102 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3100
  • 3,000 $0.0477
$0.0477 / $0.3100 Buy Now
DISTI # MLF18FTC150K
Avnet Americas Resistor Metal/Thin Film 0102 150kOhm 1% 1/8W ±50ppm/°C T/R (Alt: MLF18FTC150K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-MLF18FTC150K
Mouser Electronics MELF Resistors RES, MELF, 0102, 150K ohm, 1%, 50 ppm, 0.125W RoHS: Compliant 0
  • 3,000 $0.0470
  • 6,000 $0.0420
  • 9,000 $0.0400
  • 24,000 $0.0390
$0.0390 / $0.0470 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0390
$0.0390 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0449
  • 6,000 $0.0426
  • 12,000 $0.0405
  • 24,000 $0.0385
$0.0385 / $0.0449 Buy Now
NAC RESISTOR, METAL FILM, 0102, 150K ohm, 1%, 50 ppm, 0.125W - Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.1000
  • 15,000 $0.0860
  • 75,000 $0.0750
$0.0750 / $0.1000 Buy Now

CAD Models for MLF18FTC150K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLF18FTC150K by SEI Stackpole Electronics Inc

MLF18FTC150K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.1 mm
Package Length
2.2 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0904
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MLF18FTC150K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF18FTC150K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF18FTC150K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLF18FTC150K would you like to use for your alert(s)?
  • Please alert me when MLF18FTC150K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF18FTC150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF18FTC150K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF18FTC150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF18FTC150K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF18FTC150K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: