Part Details for MLF2012-120KT by VENKEL LTD
Overview of MLF2012-120KT by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012-120KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Multilayer Chip Inductor, 0805, 12uH, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 600 |
|
Buy Now |
Part Details for MLF2012-120KT
MLF2012-120KT CAD Models
MLF2012-120KT Part Data Attributes
|
MLF2012-120KT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MLF2012-120KT
VENKEL LTD
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012-120KT
This table gives cross-reference parts and alternative options found for MLF2012-120KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012-120KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK2125120K | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | MLF2012-120KT vs LK2125120K |
L0805C120KSMST | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | MLF2012-120KT vs L0805C120KSMST |