Part Details for MLF2012A2R7K by TDK Corporation
Overview of MLF2012A2R7K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012A2R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1827 |
|
RFQ | ||
DISTI #
MLF2012A2R7KT000
|
TTI | RF Inductors - SMD 2.7 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0460 / $0.0550 | Buy Now |
Part Details for MLF2012A2R7K
MLF2012A2R7K CAD Models
MLF2012A2R7K Part Data Attributes
|
MLF2012A2R7K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012A2R7K
TDK Corporation
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012A2R7K
This table gives cross-reference parts and alternative options found for MLF2012A2R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012A2R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF0805-2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD | TDK Corporation | MLF2012A2R7K vs MLF0805-2R7K |
L0805S272K | 1 ELEMENT, 2.7uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Rakon Limited | MLF2012A2R7K vs L0805S272K |
MCI0805JKTE2R7 | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012A2R7K vs MCI0805JKTE2R7 |
MCI0805JTE2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012A2R7K vs MCI0805JTE2R7K |
MCI0805JTED2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012A2R7K vs MCI0805JTED2R7K |
L0805S272K | General Purpose Inductor, 2.7uH, 10%, 1 Element, SMD, CHIP, 0805 | EXXELIA Group | MLF2012A2R7K vs L0805S272K |
MCI0805J2R7K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | MLF2012A2R7K vs MCI0805J2R7K |