Part Details for MLF2012A3R3KT000 by TDK Epcos
Overview of MLF2012A3R3KT000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012A3R3KT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 3.3uH 10% 0805 Power Inductors ROHS | 200 |
|
$0.0186 / $0.0326 | Buy Now |