-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1206
|
Newark | Inductor, 22Uh, 18Mhz, 0805, Shld Rohs Compliant: Yes |Tdk MLF2012C220KT000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1253 |
|
$0.1010 / $0.1670 | Buy Now |
DISTI #
75X8416
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 22 H, 900M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012C220KT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH4413
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 22?h, 900M? Rohs Compliant: Yes |Tdk MLF2012C220KT000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 | Buy Now |
DISTI #
445-1063-1-ND
|
DigiKey | FIXED IND 22UH 5MA 900 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5879 In Stock |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
MLF2012C220KT000
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 5mA 0805 Blister T/R - Tape and Reel (Alt: MLF2012C220KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0667 | Buy Now |
DISTI #
810-MLF2012C220KT000
|
Mouser Electronics | RF Inductors - SMD 22 UH 10% RoHS: Compliant | 4563 |
|
$0.0520 / $0.1700 | Buy Now |
|
Future Electronics | Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 5mA 900mO RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0540 / $0.0612 | Buy Now |
|
Bristol Electronics | 1292 |
|
RFQ | ||
DISTI #
MLF2012C220KT000
|
TTI | RF Inductors - SMD 22 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.0490 / $0.0640 | Buy Now |
DISTI #
MLF2012C220KT000
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 5mA 0805 Blister T/R - Tape and Reel (Alt: MLF2012C220KT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012C220KT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012C220KT000
TDK Corporation
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |