-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4246
|
Newark | Multilayer Inductor, 0.068Uh, 0.3A, 0805 Rohs Compliant: Yes |Tdk MLF2012D68NMTD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3150 |
|
$0.1310 / $0.1790 | Buy Now |
DISTI #
23X7132
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.068 H, 150M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012D68NMTD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16980-1-ND
|
DigiKey | FIXED IND 68NH 300MA 150MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6626 In Stock |
|
$0.0600 / $0.1500 | Buy Now |
DISTI #
MLF2012D68NMTD25
|
Avnet Americas | MLF2012D68NMTD25 - Tape and Reel (Alt: MLF2012D68NMTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
DISTI #
810-MLF2012D68NMTD25
|
Mouser Electronics | RF Inductors - SMD 68nH 150mohms 300mA +/-20% Fer AEC-Q200 RoHS: Compliant | 591 |
|
$0.0780 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0640 | Buy Now |
DISTI #
MLF2012D68NMTD25
|
TME | Inductor: ferrite, SMD, 0805, 68nH, 300mA, 150mΩ, ftest: 50MHz, ±20% Min Qty: 4000 | 0 |
|
$0.0790 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012D68NMTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012D68NMTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLF2012D68NMTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012D68NMTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILSB0805ER68NM | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MLF2012D68NMTD25 vs ILSB0805ER68NM |
CM2012F68NMT | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | MLF2012D68NMTD25 vs CM2012F68NMT |
CTML0805-R068M | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Central Technologies | MLF2012D68NMTD25 vs CTML0805-R068M |
CTML0805F-R068M | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | MLF2012D68NMTD25 vs CTML0805F-R068M |
CM2012F68NME | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | MLF2012D68NMTD25 vs CM2012F68NME |
MLF2012D68NMT000 | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE | TDK Corporation | MLF2012D68NMTD25 vs MLF2012D68NMT000 |
ILSB0805ER68NM | General Fixed Inductor, 1 ELEMENT, 0.068 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | MLF2012D68NMTD25 vs ILSB0805ER68NM |
CM2012F68NMB | General Purpose Inductor, 0.068uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | MLF2012D68NMTD25 vs CM2012F68NMB |