Part Details for MLF2012D82NMT by TDK Corporation
Overview of MLF2012D82NMT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012D82NMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2250 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.082UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 1800 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for MLF2012D82NMT
MLF2012D82NMT CAD Models
MLF2012D82NMT Part Data Attributes
|
MLF2012D82NMT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012D82NMT
TDK Corporation
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 50MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for MLF2012D82NMT
This table gives cross-reference parts and alternative options found for MLF2012D82NMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012D82NMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDFL2012L82NMTF | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS AND REACH COMPLIANT | Sunlord | MLF2012D82NMT vs SDFL2012L82NMTF |
GLF212582NM-T-LF | General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, LEAD FREE | Cal-Chip Electronics | MLF2012D82NMT vs GLF212582NM-T-LF |
LFLK212582NM-T | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | TAIYO YUDEN | MLF2012D82NMT vs LFLK212582NM-T |