Part Details for MLF2012DR27K by TDK Corporation
Overview of MLF2012DR27K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012DR27K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3548 |
|
$0.0468 / $0.1440 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.27 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.1080 / $0.3600 | Buy Now |
Part Details for MLF2012DR27K
MLF2012DR27K CAD Models
MLF2012DR27K Part Data Attributes
|
MLF2012DR27K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR27K
TDK Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012DR27K
This table gives cross-reference parts and alternative options found for MLF2012DR27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0805HTER27K | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR27K vs MCI0805HTER27K |
MCI0805HKTER27 | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR27K vs MCI0805HKTER27 |
MCI1206HKTER27 | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR27K vs MCI1206HKTER27 |