Part Details for MLF2012DR56K by TDK Corporation
Overview of MLF2012DR56K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012DR56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6266
|
Newark | Surface Mount High Frequency Inductor, Mlf Series, 560 Nh, 10%, 0805 [2012 Metric], 150 Mhz |Tdk MLF2012DR56K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
33P7469
|
Newark | Chip Inductor, 560Nh, 150Ma, 10%, 210Mhz, Inductance:560Nh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:150Mhz, Dc Current Rating:150Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlf Series, Product Length:2Mm Rohs Compliant: Yes |Tdk MLF2012DR56K Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.56 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1360 |
|
$0.0325 / $0.0975 | Buy Now |
DISTI #
MLF2012DR56KT000
|
TTI | RF Inductors - SMD .56 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 Limited Supply - Call TTI |
|
$0.0510 / $0.0540 | Buy Now |
Part Details for MLF2012DR56K
MLF2012DR56K CAD Models
MLF2012DR56K Part Data Attributes:
|
MLF2012DR56K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR56K
TDK Corporation
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012DR56K
This table gives cross-reference parts and alternative options found for MLF2012DR56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0805HTEDR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR56K vs MCI0805HTEDR56K |
MCI0805HKTER56 | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR56K vs MCI0805HKTER56 |
MCI0805HTER56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MLF2012DR56K vs MCI0805HTER56K |