Part Details for MLF2012E100JT000 by TDK Corporation
Overview of MLF2012E100JT000 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLF2012E100JT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181351-1-ND
|
DigiKey | FIXED IND 10UH 15MA 800 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7047 In Stock |
|
$0.0526 / $0.2000 | Buy Now |
DISTI #
MLF2012E100JT000
|
Avnet Americas | MLF2012E100JT000 - Tape and Reel (Alt: MLF2012E100JT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 | Buy Now |
DISTI #
810-MLF2012E100JT000
|
Mouser Electronics | RF Inductors - SMD 10 UH 5% RoHS: Compliant | 9951 |
|
$0.0520 / $0.2000 | Buy Now |
DISTI #
V72:2272_06592159
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 10uH 5% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2133 Container: Cut Strips | Americas - 58 |
|
$0.0556 / $0.1937 | Buy Now |
|
Future Electronics | MLF Series 10UH 15MA 800 MOHM Sheidled SMD Power Ind RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.0545 / $0.0589 | Buy Now |
|
Quest Components | 2400 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Quest Components | 1056 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
MLF2012E100JT000
|
TTI | RF Inductors - SMD 10 UH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0550 | Buy Now |
DISTI #
MLF2012E100JT000
|
TME | Inductor: ferrite, SMD, 0805, 10uH, 15mA, 800mΩ, 50MHz, ±5% Min Qty: 2000 | 0 |
|
$0.0710 | RFQ |
DISTI #
MLF2012E100JT000
|
Avnet Abacus | (Alt: MLF2012E100JT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLF2012E100JT000
MLF2012E100JT000 CAD Models
MLF2012E100JT000 Part Data Attributes
|
MLF2012E100JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012E100JT000
TDK Corporation
General Purpose Inductor, 10uH, 5%, Ferrite-Core, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 5% |
Alternate Parts for MLF2012E100JT000
This table gives cross-reference parts and alternative options found for MLF2012E100JT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012E100JT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012E100JTD25 | General Purpose Inductor, | TDK Corporation | MLF2012E100JT000 vs MLF2012E100JTD25 |