-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MLF2012E6R8JTD25CT-ND
|
DigiKey | FIXED IND 6.8UH 15MA 650MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0930 / $0.2700 | Buy Now |
DISTI #
MLF2012E6R8JTD25
|
Avnet Americas | MLF2012E6R8JTD25 - Tape and Reel (Alt: MLF2012E6R8JTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
810-MLF2012E6R8JTD25
|
Mouser Electronics | RF Inductors - SMD 6.8uH 650mohms 15mA +/-5% Fer AEC-Q200 RoHS: Compliant | 0 |
|
$0.1020 / $0.3000 | Order Now |
|
Future Electronics | FIXED IND 6.8UH 15MA 650 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
MLF2012E6R8JTD25
|
TTI | RF Inductors - SMD 6.8uH 650mohms 15mA +/-5% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1010 | Buy Now |
DISTI #
MLF2012E6R8JTD25
|
Avnet Americas | MLF2012E6R8JTD25 - Tape and Reel (Alt: MLF2012E6R8JTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
MLF2012E6R8JTD25
|
TME | Inductor: ferrite, SMD, 0805, 6.8uH, 15mA, 650mΩ, ftest: 4MHz, ±5% Min Qty: 2000 | 0 |
|
$0.0930 | RFQ |
DISTI #
MLF2012E6R8JTD25
|
Avnet Americas | MLF2012E6R8JTD25 - Tape and Reel (Alt: MLF2012E6R8JTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012E6R8JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012E6R8JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.015 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLF2012E6R8JTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012E6R8JTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012E6R8JT | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLF2012E6R8JTD25 vs MLF2012E6R8JT |