-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7146
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 8.2 H, 700M/Tape And Reel |Tdk MLF2012E8R2JTD25 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MLF2012E8R2JTD25-ND
|
DigiKey | FIXED IND 8.2UH 15MA 700MOHM SMD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1129 | Buy Now |
DISTI #
MLF2012E8R2JTD25
|
Avnet Americas | MLF2012E8R2JTD25 - Tape and Reel (Alt: MLF2012E8R2JTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
810-MLF2012E8R2JTD25
|
Mouser Electronics | RF Inductors - SMD 8.2uH 700mohms 15mA +/-5% Fer AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0860 | Buy Now |
DISTI #
MLF2012E8R2JTD25
|
TME | Inductor: ferrite, SMD, 0805, 8.2uH, 15mA, 700mΩ, ftest: 4MHz, ±5% Min Qty: 2000 | 0 |
|
$0.0940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012E8R2JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012E8R2JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.015 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLF2012E8R2JTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012E8R2JTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF2012E8R2JT000 | General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, ROHS COMPLIANT | TDK Corporation | MLF2012E8R2JTD25 vs MLF2012E8R2JT000 |