MLF3216A3R9KT
Description: General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD

Overview of MLF3216A3R9KT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MLF3216A3R9KT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLF3216A3R9KT by TDK Corporation

MLF3216A3R9KT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.8 Ω
Inductance-Nom (L)
3.9 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.05 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
MULTILAYER
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
10 MHz
Tolerance
10%
Want to compare parts?
  1. MLF3216A3R9KT
    TDK Corporation
    General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD
    VS

Alternate Parts for MLF3216A3R9KT

This table gives cross-reference parts and alternative options found for MLF3216A3R9KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF3216A3R9KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL321611T3R9K General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD, YAGEO Corporation MLF3216A3R9KT vs CL321611T3R9K
MLF3216-3R9KB General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, SMD VENKEL LTD MLF3216A3R9KT vs MLF3216-3R9KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLF3216A3R9KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLF3216A3R9KT by TDK Corporation

Select Manufacturer
Which Manufacturer of MLF3216A3R9KT would you like to use for your alert(s)?
  • Please alert me when MLF3216A3R9KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLF3216A3R9KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLF3216A3R9KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLF3216A3R9KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLF3216A3R9KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLF3216A3R9KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: