MLFM15FTC150R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.2W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF

Overview of MLFM15FTC150R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MLFM15FTC150R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MLFM15FTC150RCT-ND
DigiKey RES 150 OHM 1% 1/5W MELF 0102 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4500
  • 3,000 $0.0757
$0.0757 / $0.4500 Buy Now
DISTI # MLFM15FTC150R
Avnet Americas Res Metal Film 0102 150Ohm 1% 1/5W ±10ppm/°C Conformal T/R - Tape and Reel (Alt: MLFM15FTC150R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0700
  • 6,000 $0.0690
  • 12,000 $0.0680
  • 18,000 $0.0670
  • 24,000 $0.0660
  • 30,000 $0.0650
  • 300,000 $0.0640
$0.0640 / $0.0700 Buy Now
DISTI # 708-MLFM15FTC150R
Mouser Electronics MELF Resistors RES, MELF, 0102, 150 ohm, 1%, 50 ppm, 0.2W RoHS: Compliant 0
  • 3,000 $0.0750
  • 6,000 $0.0670
  • 9,000 $0.0660
  • 24,000 $0.0650
$0.0650 / $0.0750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0667
$0.0667 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0710
  • 6,000 $0.0670
  • 12,000 $0.0630
  • 24,000 $0.0610
$0.0610 / $0.0710 Buy Now
NAC RESISTOR, METAL FILM, 0102, 150 ohm, 1%, 50 ppm, 0.2W - Mini Melf Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.1670
  • 15,000 $0.1430
  • 75,000 $0.1250
$0.1250 / $0.1670 Buy Now

CAD Models for MLFM15FTC150R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLFM15FTC150R by SEI Stackpole Electronics Inc

MLFM15FTC150R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.1 mm
Package Length
2.2 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0904
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MLFM15FTC150R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.2W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFM15FTC150R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFM15FTC150R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFM15FTC150R would you like to use for your alert(s)?
  • Please alert me when MLFM15FTC150R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFM15FTC150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFM15FTC150R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFM15FTC150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFM15FTC150R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFM15FTC150R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: