There are no models available for this part yet.
Overview of MLG0603P13NHT by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MLG0603P13NHT by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.013UH, 3%, 1 ELEMENT, CERAMIC-CORE, SMD, 0201 | 2000 |
|
$0.1170 / $0.2700 | Buy Now |
CAD Models for MLG0603P13NHT by TDK Corporation
Part Data Attributes for MLG0603P13NHT by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0201
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.1 Ω
|
Inductance-Nom (L)
|
0.013 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
14
|
Rated Current-Max
|
0.25 A
|
Self Resonance Frequency
|
3200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
3%
|
Alternate Parts for MLG0603P13NHT
This table gives cross-reference parts and alternative options found for MLG0603P13NHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P13NHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HT-R12TJECGT | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | TDK Corporation | MLG0603P13NHT vs 0805HT-R12TJECGT |
MLG0603P13NHT000 | General Purpose Inductor, 0.013uH, 3%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | TDK Corporation | MLG0603P13NHT vs MLG0603P13NHT000 |
MLG0603P13NHTD25 | General Purpose Inductor, | TDK Corporation | MLG0603P13NHT vs MLG0603P13NHTD25 |