-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8544
|
Newark | -/Tape And Reel |Tdk MLG0603P15NJT000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7828-1-ND
|
DigiKey | FIXED IND 15NH 250MA 1.2 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15540 In Stock |
|
$0.0155 / $0.1000 | Buy Now |
DISTI #
MLG0603P15NJT000
|
Avnet Americas | MLG0603P15NJT000 - Tape and Reel (Alt: MLG0603P15NJT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 | Buy Now |
DISTI #
810-MLG0603P15NJT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND RoHS: Compliant | 4421 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0114 | Buy Now |
DISTI #
MLG0603P15NJT000
|
Avnet Abacus | (Alt: MLG0603P15NJT000) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000933595
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 15nH 5% 500MHz 14Q-Factor Ceramic 250mA 1.2Ohm DCR 0201 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0070 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P15NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P15NJT000
TDK Corporation
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |