Part Details for MLG0603P1N0BT by TDK Corporation
Overview of MLG0603P1N0BT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG0603P1N0BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.001UH, 10%, 1 ELEMENT, CERAMIC-CORE, SMD, 0201 | 2000 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for MLG0603P1N0BT
MLG0603P1N0BT CAD Models
MLG0603P1N0BT Part Data Attributes
|
MLG0603P1N0BT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P1N0BT
TDK Corporation
General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10% |
Alternate Parts for MLG0603P1N0BT
This table gives cross-reference parts and alternative options found for MLG0603P1N0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P1N0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH03U1N0BNC | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | Samsung Electro-Mechanics | MLG0603P1N0BT vs CIH03U1N0BNC |
MLG0603P1N0BT000 | General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | TDK Corporation | MLG0603P1N0BT vs MLG0603P1N0BT000 |
MLG0603P1N0BTD25 | General Purpose Inductor, | TDK Corporation | MLG0603P1N0BT vs MLG0603P1N0BTD25 |