MLG0603P1N2CT000
Description: General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0201

Overview of MLG0603P1N2CT000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLG0603P1N2CT000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X7275
Newark -/Tape And Reel |Tdk MLG0603P1N2CT000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-172426-1-ND
DigiKey FIXED IND 1.2NH 800MA 80MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 21791
In Stock
  • 1 $0.1000
  • 10 $0.0410
  • 25 $0.0376
  • 50 $0.0330
  • 100 $0.0290
  • 250 $0.0276
  • 500 $0.0259
  • 1,000 $0.0199
  • 2,500 $0.0187
  • 15,000 $0.0171
  • 30,000 $0.0165
  • 75,000 $0.0160
$0.0160 / $0.1000 Buy Now
DISTI # MLG0603P1N2CT000
Avnet Americas MLG0603P1N2CT000 - Tape and Reel (Alt: MLG0603P1N2CT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0104
$0.0104 Buy Now
DISTI # 810-MLG0603P1N2CT000
Mouser Electronics RF Inductors - SMD IND 0201 1.2nH Hi-Q SMD RF IND RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0420
  • 100 $0.0310
  • 1,000 $0.0230
  • 2,500 $0.0210
  • 10,000 $0.0140
  • 15,000 $0.0130
  • 45,000 $0.0120
$0.0120 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0114
$0.0114 Buy Now
DISTI # C1S741000820015
Chip1Stop Inductor High Frequency Chip Unshielded Multi-Layer 1.2nH 0.2nH 500MHz 14Q-Factor Ceramic 800mA 80mOhm DCR 0201 T/R RoHS: Compliant Container: Cut Tape 14800
  • 50 $0.0131
  • 100 $0.0125
  • 200 $0.0123
  • 500 $0.0096
  • 1,000 $0.0093
  • 2,000 $0.0092
$0.0092 / $0.0131 Buy Now

CAD Models for MLG0603P1N2CT000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLG0603P1N2CT000 by TDK Corporation

MLG0603P1N2CT000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0201
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0012 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
14
Rated Current-Max
0.8 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
16.67%
Want to compare parts?
  1. MLG0603P1N2CT000
    TDK Corporation
    General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
    VS

Alternate Parts for MLG0603P1N2CT000

This table gives cross-reference parts and alternative options found for MLG0603P1N2CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P1N2CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP03TQ1N2C02D General Purpose Inductor, Murata Manufacturing Co Ltd MLG0603P1N2CT000 vs LQP03TQ1N2C02D
HKQ0603W1N2C-T General Purpose Inductor, 0.0012uH, Ferrite-Core, 0201, TAIYO YUDEN MLG0603P1N2CT000 vs HKQ0603W1N2C-T
LQP03TN1N2C02D General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, SMD, 0201, CHIP, 0201 Murata Manufacturing Co Ltd MLG0603P1N2CT000 vs LQP03TN1N2C02D
HKQ0603U1N2C-TV General Purpose Inductor, TAIYO YUDEN MLG0603P1N2CT000 vs HKQ0603U1N2C-TV
BSCQ000603031N2C00 General Purpose Inductor, 0.0012uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Maglayers MLG0603P1N2CT000 vs BSCQ000603031N2C00
LQP03TN1N2C02J General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, SMD, 0201, CHIP, 0201 Murata Manufacturing Co Ltd MLG0603P1N2CT000 vs LQP03TN1N2C02J
MLG0603P1N2CT General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation MLG0603P1N2CT000 vs MLG0603P1N2CT
LQP03TN1N2CZ2D General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, SMD, CHIP, 0201 Murata Manufacturing Co Ltd MLG0603P1N2CT000 vs LQP03TN1N2CZ2D
LQP03TN1N2CZ2B General Purpose Inductor, Murata Manufacturing Co Ltd MLG0603P1N2CT000 vs LQP03TN1N2CZ2B
CIH03U1N2CNC General Purpose Inductor, 0.0012uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 Samsung Electro-Mechanics MLG0603P1N2CT000 vs CIH03U1N2CNC

Related Parts for MLG0603P1N2CT000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLG0603P1N2CT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLG0603P1N2CT000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MLG0603P1N2CT000 would you like to use for your alert(s)?
  • Please alert me when MLG0603P1N2CT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLG0603P1N2CT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLG0603P1N2CT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLG0603P1N2CT000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLG0603P1N2CT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLG0603P1N2CT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: