-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7288
|
Newark | -/Tape And Reel |Tdk MLG0603P1N5BT000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLG0603P1N5BT000CT-ND
|
DigiKey | FIXED IND 1.5NH 800MA 100MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25983 In Stock |
|
$0.0135 / $0.1000 | Buy Now |
DISTI #
MLG0603P1N5BT000
|
Avnet Americas | Multilayer Inductor, 1.5 nH, 30 Milliohm, ± 0.1nH, 14.9 GHz, 800 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MLG0603P1N5BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
810-MLG0603P1N5BT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND RoHS: Compliant | 14800 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
DISTI #
MLG0603P1N5BT000
|
Avnet Abacus | (Alt: MLG0603P1N5BT000) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLG0603P1N5BT000
|
Avnet Asia | Multilayer Inductor, 1.5 nH, 30 Milliohm, ? 0.1nH, 14.9 GHz, 800 mA, 0201 [0603 Metric] (Alt: MLG0603P1N5BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S741001345751
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 14300 |
|
$0.0065 / $0.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P1N5BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P1N5BT000
TDK Corporation
General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.67% |
This table gives cross-reference parts and alternative options found for MLG0603P1N5BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P1N5BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603P1N5BTD25 | General Purpose Inductor, | TDK Corporation | MLG0603P1N5BT000 vs MLG0603P1N5BTD25 |
CIH03U1N5BNC | General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201 | Samsung Electro-Mechanics | MLG0603P1N5BT000 vs CIH03U1N5BNC |