-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X7397
|
Newark | -/Tape And Reel |Tdk MLG0603P3N0CTD25 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MLG0603P3N0CTD25CT-ND
|
DigiKey | FIXED IND 3NH 450MA 200 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0194 / $0.1000 | Buy Now |
DISTI #
MLG0603P3N0CTD25
|
Avnet Americas | MLG0603P3N0CTD25 - Tape and Reel (Alt: MLG0603P3N0CTD25) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 | Buy Now |
DISTI #
810-MLG0603P3N0CTD25
|
Mouser Electronics | RF Inductors - SMD IND 0201 3.0nH Hi-Q AEC Q200 RF IND RoHS: Compliant | 12468 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P3N0CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P3N0CTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.2NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.67% |
This table gives cross-reference parts and alternative options found for MLG0603P3N0CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P3N0CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HKQ0603U3N0C-T | General Purpose Inductor, 0.003uH, Ferrite-Core, 0201, | TAIYO YUDEN | MLG0603P3N0CTD25 vs HKQ0603U3N0C-T |
MLG0603P3N0CT000 | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | TDK Corporation | MLG0603P3N0CTD25 vs MLG0603P3N0CT000 |
LQP03TQ3N0C02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P3N0CTD25 vs LQP03TQ3N0C02B |
LQP03TQ3N0C02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P3N0CTD25 vs LQP03TQ3N0C02D |
LQP03TQ3N0C02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | MLG0603P3N0CTD25 vs LQP03TQ3N0C02J |