-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8579
|
Newark | -/Tape And Reel |Tdk MLG0603P4N7ST000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7818-1-ND
|
DigiKey | FIXED IND 4.7NH 350MA 400MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9171 In Stock |
|
$0.0131 / $0.1000 | Buy Now |
DISTI #
MLG0603P4N7ST000
|
Avnet Americas | Multilayer Inductor, 4.7 nH, 160 Milliohm, ± 0.3nH, 6.9 GHz, 350 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MLG0603P4N7ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
810-MLG0603P4N7ST000
|
Mouser Electronics | RF Inductors - SMD IND 0201 4.7nH Hi-Q SMD RF IND RoHS: Compliant | 28960 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | MLG Series 0201 4.7 nH ±0.3 nH Tol. 350mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0118 / $0.0130 | Buy Now |
DISTI #
32417265
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0047uH 0.3nH 500MHz 14Q-Factor Ceramic 0.35A 0.4Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1226 Package Multiple: 1 | Americas - 3650 |
|
$0.0252 / $0.0255 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 15000 |
|
$0.0125 / $0.0664 | Buy Now |
DISTI #
MLG0603P4N7ST000
|
Avnet Americas | Multilayer Inductor, 4.7 nH, 160 Milliohm, ± 0.3nH, 6.9 GHz, 350 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MLG0603P4N7ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P4N7ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P4N7ST000
TDK Corporation
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.38% |
This table gives cross-reference parts and alternative options found for MLG0603P4N7ST000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P4N7ST000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603034N7S00 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | MLG0603P4N7ST000 vs BSCQ000603034N7S00 |