-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8593
|
Newark | -/Tape And Reel |Tdk MLG0603P82NJT000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7837-1-ND
|
DigiKey | FIXED IND 82NH 80MA 4 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
353 In Stock |
|
$0.0131 / $0.1300 | Buy Now |
DISTI #
MLG0603P82NJT000
|
Avnet Americas | MLG0603P82NJT000 - Tape and Reel (Alt: MLG0603P82NJT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
810-MLG0603P82NJT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 82nH Hi-Q SMD RF IND RoHS: Compliant | 8589 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | MLG-P Series 0201 82 nH 80 mA 4 Ohm Unshielded Multilayer Ceramic Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0118 / $0.0130 | Buy Now |
DISTI #
MLG0603P82NJT000
|
TTI | RF Inductors - SMD IND 0201 82nH Hi-Q SMD RF IND pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0129 | Buy Now |
DISTI #
MLG0603P82NJT000
|
Avnet Americas | MLG0603P82NJT000 - Tape and Reel (Alt: MLG0603P82NJT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
2448211
|
Farnell | INDUCTOR, 82NH, 5%, 1GHZ, 0201 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0241 / $0.0671 | Buy Now |
DISTI #
2448211RL
|
Farnell | INDUCTOR, 82NH, 5%, 1GHZ, 0201 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0241 / $0.0526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603P82NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603P82NJT000
TDK Corporation
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MLG0603P82NJT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603P82NJT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG0603P82NJT | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603P82NJT000 vs MLG0603P82NJT |
MLG0603S82NJT | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603P82NJT000 vs MLG0603S82NJT |