-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8523
|
Newark | -/Tape And Reel |Tdk MLG0603PR10JT000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7838-1-ND
|
DigiKey | FIXED IND 100NH 80MA 4.5 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45726 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
MLG0603PR10JT000
|
Avnet Americas | Ind High Frequency Chip Unshielded Multi-Layer 100nH 5% 300MHz 9Q-Factor Ceramic 80mA 0201 Punched Paper T/R - Tape and Reel (Alt: MLG0603PR10JT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
810-MLG0603PR10JT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 100nH Hi-Q SMD RF IND RoHS: Compliant | 32280 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V36:1790_06592822
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2413 | Americas - 90000 |
|
$0.0118 / $0.0125 | Buy Now |
DISTI #
V72:2272_06592822
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 15000 |
|
$0.0126 / $0.0430 | Buy Now |
|
Future Electronics | Fixed Inductors IND 0201 100nH Hi-Q SMD RF IND RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0116 / $0.0128 | Buy Now |
DISTI #
78968220
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2413 | Americas - 90000 |
|
$0.0125 | Buy Now |
DISTI #
59173297
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2137 | Americas - 15000 |
|
$0.0126 / $0.0127 | Buy Now |
DISTI #
32384953
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.1uH 5% 300MHz 9Q-Factor Ceramic 0.08A 4.5Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1238 Package Multiple: 1 | Americas - 11400 |
|
$0.0249 / $0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603PR10JT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603PR10JT000
TDK Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 5% |