-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R2777
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG0603S5N6ST000 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3101-1-ND
|
DigiKey | FIXED IND 5.6NH 250MA 500MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37526 In Stock |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
MLG0603S5N6ST000
|
Avnet Americas | Multilayer Inductor, 5.6 nH, 310 Milliohm, ± 0.3nH, 5.3 GHz, 250 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MLG0603S5N6ST000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 | Buy Now |
DISTI #
810-MLG0603S5N6ST000
|
Mouser Electronics | RF Inductors - SMD IND 0201 5.6nH StdQ SMD RF IND RoHS: Compliant | 18367 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | FIXED IND 5.6NH 250MA 500 MOHM RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0198 / $0.0208 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, GENERAL PURPOSE INDUCTOR, SMD | 14842 |
|
$0.0190 / $0.0584 | Buy Now |
DISTI #
MLG0603S5N6ST000
|
Avnet Abacus | (Alt: MLG0603S5N6ST000) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741002075646
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG0603S5N6ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG0603S5N6ST000
TDK Corporation
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 4200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.36% |
This table gives cross-reference parts and alternative options found for MLG0603S5N6ST000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG0603S5N6ST000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603035N6SHR | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | MLG0603S5N6ST000 vs BSCQ000603035N6SHR |
BSCQ000603035N6SHR | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | MLG0603S5N6ST000 vs BSCQ000603035N6SHR |
MLG0603S5N6ST | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | MLG0603S5N6ST000 vs MLG0603S5N6ST |
MLG0603S5N6STD25 | General Purpose Inductor, 0.0056uH, Ceramic-Core, 0201, | TDK Corporation | MLG0603S5N6ST000 vs MLG0603S5N6STD25 |
BSCQ000603035N6S00 | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | MLG0603S5N6ST000 vs BSCQ000603035N6S00 |
BSCQ000603035N6S00 | General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | MLG0603S5N6ST000 vs BSCQ000603035N6S00 |
HKQ0603U5N6S-T | General Purpose Inductor, 0.0056uH, Ferrite-Core, 0201, | TAIYO YUDEN | MLG0603S5N6ST000 vs HKQ0603U5N6S-T |