-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0006uH, 33.334%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R2808
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S0N6CT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3031-1-ND
|
DigiKey | FIXED IND 0.6NH 1A 100 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19382 In Stock |
|
$0.0378 / $0.1200 | Buy Now |
DISTI #
MLG1005S0N6CT000
|
Avnet Americas | Multilayer Inductor, 0.6 nH, 10 Milliohm, ± 0.2nH, 20 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S0N6CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0459 | Buy Now |
DISTI #
810-MLG1005S0N6CT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 0.6nH StdQ SMD RF IND RoHS: Compliant | 7823 |
|
$0.0340 / $0.1100 | Buy Now |
DISTI #
V72:2272_06593389
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.0006uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1638 Container: Cut Strips | Americas - 100385 |
|
$0.0314 / $0.0442 | Buy Now |
|
Future Electronics | MLG Series 0402 0.6 nH ±0.2 nH Tol. 1 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0327 / $0.0355 | Buy Now |
DISTI #
25753969
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0006uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R Min Qty: 189 Package Multiple: 1 Date Code: 1638 | Americas - 100385 |
|
$0.0314 / $0.0318 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0252 / $0.1260 | Buy Now | |
DISTI #
MLG1005S0N6CT000
|
Avnet Americas | Multilayer Inductor, 0.6 nH, 10 Milliohm, ± 0.2nH, 20 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S0N6CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S0N6CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S0N6CT000
TDK Corporation
General Purpose Inductor, 0.0006uH, 33.334%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0006 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 33.33% |