-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1259
|
Newark | Inductor, Aec-Q200, 0.9Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N9BTD25 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0720 / $0.0910 | Buy Now |
DISTI #
23X7815
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S0N9BTD25 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16244-1-ND
|
DigiKey | FIXED IND 0.9NH 1A 100 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0502 / $0.1600 | Buy Now |
DISTI #
MLG1005S0N9BTD25
|
Avnet Americas | Multilayer Inductor, 0.9 nH, 40 Milliohm, ± 0.1nH, 17.7 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S0N9BTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
810-MLG1005S0N9BTD25
|
Mouser Electronics | RF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND RoHS: Compliant | 0 |
|
$0.0470 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0448 | Buy Now |
DISTI #
MLG1005S0N9BTD25
|
TTI | RF Inductors - SMD IND 0402 0.9nH StdQ AEC Q200 RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
MLG1005S0N9BTD25
|
Avnet Americas | Multilayer Inductor, 0.9 nH, 40 Milliohm, ± 0.1nH, 17.7 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S0N9BTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
MLG1005S0N9BTD25
|
Avnet Americas | Multilayer Inductor, 0.9 nH, 40 Milliohm, ± 0.1nH, 17.7 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MLG1005S0N9BTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
3386584RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 0.9NH, 10GHZ, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0506 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S0N9BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S0N9BTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0009 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.11% |